
FS150R12PT4 | |
|---|---|
DigiKey Part Number | 2156-FS150R12PT4-ND |
Manufacturer | |
Manufacturer Product Number | FS150R12PT4 |
Description | IGBT MOD 1200V 200A AGECONO4-1-1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 200 A 680 W Chassis Mount AG-ECONO4-1-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 680 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 9.35 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO4-1-1 | |
Base Product Number |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 254,97000 | € 254,97 |
| Unit Price without VAT: | € 254,97000 |
|---|---|
| Unit Price with VAT: | € 311,06340 |

