
FF600R12IE4VBOSA1 | |
|---|---|
DigiKey Part Number | 2156-FF600R12IE4VBOSA1-448-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12IE4VBOSA1 |
Description | IGBT MODULE 1200V 600A 3350W |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 600 A 3350 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 3350 W | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 37000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 420,74000 | € 420,74 |
| Unit Price without VAT: | € 420,74000 |
|---|---|
| Unit Price with VAT: | € 513,30280 |

