
FDSS2407 | |
|---|---|
DigiKey Part Number | 2156-FDSS2407-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDSS2407 |
Description | MOSFET 2N-CH 62V 3.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 62V 3.3A 2.27W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 62V | |
Current - Continuous Drain (Id) @ 25°C | 3.3A | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 300pF @ 15V | |
Power - Max | 2.27W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 456969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | € 0,81591 | € 255,38 |
| Unit Price without VAT: | € 0,81591 |
|---|---|
| Unit Price with VAT: | € 0,99541 |

