
FDB8870 | |
|---|---|
DigiKey Part Number | 2156-FDB8870-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB8870 |
Description | MOSFET N-CH 30V 23A/160A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta), 160A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 132 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Bulk: | 17277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | € 1,41137 | € 258,28 |
| Unit Price without VAT: | € 1,41137 |
|---|---|
| Unit Price with VAT: | € 1,72187 |

