
FAN8831MPX | |
|---|---|
DigiKey Part Number | 2156-FAN8831MPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN8831MPX |
Description | SWITCHING REGULATOR |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-MLP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 30V ~ 60V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-MLP (4x4) | |
Base Product Number |
| Bulk: | 2001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | € 1,50602 | € 257,53 |
| Unit Price without VAT: | € 1,50602 |
|---|---|
| Unit Price with VAT: | € 1,83734 |

