
FAN4040CIS35X | |
|---|---|
DigiKey Part Number | 2156-FAN4040CIS35X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4040CIS35X |
Description | VOLTAGE REFERENCE, 5V, BIPOLAR |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 25 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 70µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Bulk: | 121520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | € 0,39096 | € 253,73 |
| Unit Price without VAT: | € 0,39096 |
|---|---|
| Unit Price with VAT: | € 0,47697 |

