
EL5251ISZ | |
|---|---|
DigiKey Part Number | 2156-EL5251ISZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5251ISZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 40 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.35mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 3867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | € 4,56123 | € 259,99 |
| Unit Price without VAT: | € 4,56123 |
|---|---|
| Unit Price with VAT: | € 5,56470 |

