
EL5164IS | |
|---|---|
DigiKey Part Number | 2156-EL5164IS-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5164IS |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 3.5mA |
Packaging Tube | Current - Output / Channel 190 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 4700V/µs | Mounting Type Surface Mount |
-3db Bandwidth 600 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 2 µA | Supplier Device Package 8-SOIC |
| Tube: | 194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | € 1,55530 | € 255,07 |
| Unit Price without VAT: | € 1,55530 |
|---|---|
| Unit Price with VAT: | € 1,89747 |

