
EL4584CN | |
|---|---|
DigiKey Part Number | 2156-EL4584CN-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL4584CN |
Description | IC PHASE LOCK LOOP 16DIP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 36MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:1 |
Manufacturer Intersil | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 36MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 5V |
Type Phase Lock Loop (PLL) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Through Hole |
Input CMOS, TTL | Package / Case 16-DIP (0.300", 7.62mm) |
Output CMOS, TTL | Supplier Device Package 16-PDIP |
Number of Circuits 1 |
| Tube: | 690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | € 13,55579 | € 257,56 |
| Unit Price without VAT: | € 13,55579 |
|---|---|
| Unit Price with VAT: | € 16,53806 |

