
DS99R106SQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS99R106SQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS99R106SQ/NOPB |
Description | DS99R106 3-40MHZ DC- BALANCED 24 |
Customer Reference | |
Detailed Description | 960Mbps Deserializer 1 Input 24 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
Category | Number of Inputs 1 |
Manufacturer National Semiconductor | Number of Outputs 24 |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 960Mbps | Package / Case 48-WFQFN Exposed Pad |
Input Type FPD-Link II, LVDS | Supplier Device Package 48-WQFN (7x7) |
Output Type LVCMOS |
| Bulk: | 143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | € 7,44500 | € 253,13 |
| Unit Price without VAT: | € 7,44500 |
|---|---|
| Unit Price with VAT: | € 9,08290 |

