
DS9638J/883 | |
|---|---|
DigiKey Part Number | 2156-DS9638J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS9638J/883 |
Description | IC TRANSCEIVER 2/0 8CDIP |
Customer Reference | |
Detailed Description | 2/0 Driver RS422 8-CDIP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Driver | Package / Case 8-CDIP (0.300", 7.62mm) |
Protocol RS422 | Supplier Device Package 8-CDIP |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | € 37,33571 | € 261,35 |
| Unit Price without VAT: | € 37,33571 |
|---|---|
| Unit Price with VAT: | € 45,54957 |

