
DS90CR486VSX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90CR486VSX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR486VSX/NOPB |
Description | DS90CR486 DESERIALIZER |
Customer Reference | |
Detailed Description | 6.384Gbps Deserializer 8 Input 48 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Output Type LVCMOS, LVTTL |
Manufacturer National Semiconductor | Number of Inputs 8 |
Series | Number of Outputs 48 |
Packaging Bulk | Voltage - Supply 3.14V ~ 3.46V |
Part Status Active | Operating Temperature -10°C ~ 70°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 6.384Gbps | Package / Case 100-TQFP |
Input Type LVDS | Supplier Device Package 100-TQFP (14x14) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | € 13,12263 | € 249,33 |
| Unit Price without VAT: | € 13,12263 |
|---|---|
| Unit Price with VAT: | € 16,00961 |

