2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C185SQX

DigiKey Part Number
2156-DS90C185SQX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS90C185SQX
Description
LINE RECEIVER
Customer Reference
Detailed Description
2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
FPD-Link, LVDS
Manufacturer
National Semiconductor
Number of Inputs
28
Series
Number of Outputs
4
Packaging
Bulk
Voltage - Supply
1.71V ~ 1.89V
Part Status
Active
Operating Temperature
-10°C ~ 70°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
2.94Gbps
Package / Case
48-WFQFN Exposed Pad
Input Type
LVCMOS
Supplier Device Package
48-WQFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 766
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4766
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146€ 1,74233€ 254,38
Unit Price without VAT:€ 1,74233
Unit Price with VAT:€ 2,12564