
DM74AS286M | |
|---|---|
DigiKey Part Number | 2156-DM74AS286M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74AS286M |
Description | IC PARITY GEN/CHK 9-BIT 14-SOIC |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 15mA, 48mA; 2mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 8195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | € 1,18134 | € 255,17 |
| Unit Price without VAT: | € 1,18134 |
|---|---|
| Unit Price with VAT: | € 1,44123 |

