
DM74AS280N | |
|---|---|
DigiKey Part Number | 2156-DM74AS280N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74AS280N |
Description | IC PARITY GEN/CHK 9-BIT 14-DIP |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 2mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Tube: | 6475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | € 1,09298 | € 256,85 |
| Unit Price without VAT: | € 1,09298 |
|---|---|
| Unit Price with VAT: | € 1,33344 |

