
DM54L73J/883 | |
|---|---|
DigiKey Part Number | 2156-DM54L73J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54L73J/883 |
Description | IC FF JK TYPE DBL 1BIT 14-CERDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 150ns @ 5V, 50pF |
Manufacturer National Semiconductor | Trigger Type Negative Edge |
Packaging Bulk | Current - Output High, Low 200µA, 2mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Function Reset | Current - Quiescent (Iq) 2.88 mA |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-CERDIP |
Number of Bits per Element 1 | Package / Case 14-CDIP (0.300", 7.62mm) |
Clock Frequency 6 MHz | Base Product Number |
| Bulk: | 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 12,79100 | € 255,82 |
| Unit Price without VAT: | € 12,79100 |
|---|---|
| Unit Price with VAT: | € 15,60502 |

