
DAC161S055CISQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-DAC161S055CISQ/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | DAC161S055CISQ/NOPB |
Description | IC DAC 16BIT 16-WQFN |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-WQFN (4x4) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Bulk | Voltage - Supply, Digital 1.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±1, +1.1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Bulk: | 142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | € 9,75692 | € 253,68 |
| Unit Price without VAT: | € 9,75692 |
|---|---|
| Unit Price with VAT: | € 11,90344 |

