
D44TD5 | |
|---|---|
DigiKey Part Number | 2156-D44TD5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | D44TD5 |
Description | TRANS NPN 400V 2A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 2 A 50MHz 50 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 1A, 2V |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 2A | Supplier Device Package TO-220 |
| Bulk: | 3540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | € 0,95187 | € 254,15 |
| Unit Price without VAT: | € 0,95187 |
|---|---|
| Unit Price with VAT: | € 1,16128 |

