
CY7C60123-PXC | |
|---|---|
DigiKey Part Number | 2156-CY7C60123-PXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C60123-PXC |
Description | IC MCU 8BIT 8KB FLASH 40DIP |
Customer Reference | |
Detailed Description | M8C enCoRe™ II CY7C601xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C60123-PXC Models |
Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 12MHz | Supplier Device Package 40-PDIP |
Connectivity SPI | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals LVD, POR, WDT |
| Bulk: | 8317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | € 3,12768 | € 256,47 |
| Unit Price without VAT: | € 3,12768 |
|---|---|
| Unit Price with VAT: | € 3,81577 |

