
CY7C4231-25JC | |
|---|---|
DigiKey Part Number | 2156-CY7C4231-25JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4231-25JC |
Description | IC FIFO SYNC 2KX9 15NS 32PLCC |
Customer Reference | |
Detailed Description | Synchronous FIFO 2K x 9 Uni-Directional 40MHz 15ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2K x 9 | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 32-LCC (J-Lead) |
Access Time 15ns | Supplier Device Package 32-PLCC (11.43x13.97) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Bulk: | 247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | € 4,40241 | € 255,34 |
| Unit Price without VAT: | € 4,40241 |
|---|---|
| Unit Price with VAT: | € 5,37094 |

