
CY7C4231-15JXC | |
|---|---|
DigiKey Part Number | 2156-CY7C4231-15JXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4231-15JXC |
Description | IC FIFO SYNC 2KX9 10NS 32PLCC |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (2K x 9) Uni-Directional 66.7MHz 10ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 18K (2K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 32-LCC (J-Lead) |
Access Time 10ns | Supplier Device Package 32-PLCC (11.43x13.97) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Tube: | 2350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 12,41714 | € 260,76 |
| Unit Price without VAT: | € 12,41714 |
|---|---|
| Unit Price with VAT: | € 15,14891 |

