
CY62128BNLL-70SXCT | |
|---|---|
DigiKey Part Number | 2156-CY62128BNLL-70SXCT-ND |
Manufacturer | |
Manufacturer Product Number | CY62128BNLL-70SXCT |
Description | IC SRAM 1MBIT PARALLEL 32SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 70 ns 32-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOIC |
Memory Size | Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,27485 | € 254,97 |
| Unit Price without VAT: | € 1,27485 |
|---|---|
| Unit Price with VAT: | € 1,55532 |

