
CY62127DV30LL-70ZI | |
|---|---|
DigiKey Part Number | 2156-CY62127DV30LL-70ZI-ND |
Manufacturer | |
Manufacturer Product Number | CY62127DV30LL-70ZI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 70 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 64K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Bulk: | 5625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 1,41083 | € 253,95 |
| Unit Price without VAT: | € 1,41083 |
|---|---|
| Unit Price with VAT: | € 1,72121 |

