
CD4046BE | |
|---|---|
DigiKey Part Number | 296-2052-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4046BE |
Description | IC PHASE LOCK LOOP 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 2.4MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD4046BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.4MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,48900 | € 4,89 |
| 25 | € 0,43920 | € 10,98 |
| 100 | € 0,38490 | € 38,49 |
| 250 | € 0,35892 | € 89,73 |
| 500 | € 0,34334 | € 171,67 |
| 1 000 | € 0,33050 | € 330,50 |
| 2 500 | € 0,31695 | € 792,38 |
| 5 000 | € 0,30878 | € 1 543,90 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |





