
CD4027BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4027BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4027BD3 |
Description | IC FF JK TYPE DBL 1-BIT 16-CDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 1391 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | € 6,18762 | € 259,88 |
| Unit Price without VAT: | € 6,18762 |
|---|---|
| Unit Price with VAT: | € 7,54890 |

