Zener Diode 4.3 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C4V3,315

DigiKey Part Number
2156-BZX884-C4V3,315-954-ND
Manufacturer
Manufacturer Product Number
BZX884-C4V3,315
Description
DIODE ZENER 4.3V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±5% Surface Mount DFN1006-2
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 625
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:16625
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 103€ 0,05949€ 244,09
Unit Price without VAT:€ 0,05949
Unit Price with VAT:€ 0,07258