
BZV49-C2V4,115 | |
|---|---|
DigiKey Part Number | 2156-BZV49-C2V4,115-954-ND |
Manufacturer | |
Manufacturer Product Number | BZV49-C2V4,115 |
Description | DIODE ZENER 2.4V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOT-89 |
| Bulk: | 8580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 526 | € 0,48445 | € 254,82 |
| Unit Price without VAT: | € 0,48445 |
|---|---|
| Unit Price with VAT: | € 0,59103 |

