Bipolar (BJT) Transistor NPN 400 V 8 A 14MHz 125 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL147G

DigiKey Part Number
2156-BUL147G-ND
Manufacturer
Manufacturer Product Number
BUL147G
Description
TRANS NPN 400V 8A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 8 A 14MHz 125 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3V @ 3A, 12A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
14 @ 1A, 5V
Power - Max
125 W
Frequency - Transition
14MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:371
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
371€ 0,68841€ 255,40
Unit Price without VAT:€ 0,68841
Unit Price with VAT:€ 0,83986