
BUK7E5R2-100E,127 | |
|---|---|
DigiKey Part Number | 2156-BUK7E5R2-100E,127-954-ND |
Manufacturer | |
Manufacturer Product Number | BUK7E5R2-100E,127 |
Description | NEXPERIA BUK7E5R2-100E - 120A, 1 |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 349W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 11810 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 349W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package I2PAK |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 25A, 10V | Package / Case |
| Bulk: | 473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 2,66865 | € 256,19 |
| Unit Price without VAT: | € 2,66865 |
|---|---|
| Unit Price with VAT: | € 3,25575 |

