
BQ2204APN | |
|---|---|
DigiKey Part Number | 296-9375-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2204APN |
Description | IC MEM CTLR NONVOL SRAM 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2204APN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile SRAM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 7,52333 | € 1 128,50 |
| Unit Price without VAT: | € 7,52333 |
|---|---|
| Unit Price with VAT: | € 9,17846 |

