BD234G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 500
Unit Price: € 1,21000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 2 A 3MHz 25 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD234G

DigiKey Part Number
BD234G-ND
Manufacturer
Manufacturer Product Number
BD234G
Description
TRANS PNP 45V 2A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 2 A 3MHz 25 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 2V
Mfr
Power - Max
25 W
Packaging
Bulk
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD180Gonsemi500BD180GOS-ND€ 1,21000MFR Recommended
Obsolete
Marketplace Stock: 12 946 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12 946In Stock
Ships from Rochester Electronics, LLC