
BAT54WE6327 | |
|---|---|
DigiKey Part Number | 2156-BAT54WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAT54WE6327 |
Description | DIODE SCHOTT 30V 200MA PGSOT3233 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SOT323-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WE6327 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Bulk | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PG-SOT323-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 955 | € 0,02550 | € 228,35 |
| Unit Price without VAT: | € 0,02550 |
|---|---|
| Unit Price with VAT: | € 0,03111 |

