ATT2Cxx Field Programmable Gate Array (FPGA) IC 224 12544 784 304-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATT2C083S304

DigiKey Part Number
2156-ATT2C083S304-ND
Manufacturer
Lucent
Manufacturer Product Number
ATT2C083S304
Description
ATT2C083 ORCA 2 FPGA
Customer Reference
Detailed Description
ATT2Cxx Field Programmable Gate Array (FPGA) IC 224 12544 784 304-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
224
Mfr
Number of Gates
21600
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
784
Supplier Device Package
304-SQFP (40x40)
Total RAM Bits
12544
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€ 141,28500€ 282,57
Unit Price without VAT:€ 141,28500
Unit Price with VAT:€ 172,36770