Image for 93S62FM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93S62FM

DigiKey Part Number
2156-93S62FM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
93S62FM
Description
IC PARITY GEN/CHK 12-BIT 14-CFP
Customer Reference
Detailed Description
Parity Generator 12-Bit 14-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Parity Generator/Checker
Number of Circuits
12-Bit
Current - Output High, Low
-
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-CFlatPack
Supplier Device Package
14-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:552
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11€ 22,31000€ 245,41
Unit Price without VAT:€ 22,31000
Unit Price with VAT:€ 27,21820