
74VHC02SJX | |
|---|---|
DigiKey Part Number | 2156-74VHC02SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC02SJX |
Description | IC GATE NOR 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 25821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | € 0,72241 | € 254,29 |
| Unit Price without VAT: | € 0,72241 |
|---|---|
| Unit Price with VAT: | € 0,88134 |

