
74LVTN16244BBX,518 | |
|---|---|
DigiKey Part Number | 2156-74LVTN16244BBX518-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTN16244BBX,518 |
Description | IC BUFF 2.7V/3.6V 60-HXQFNU |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 60-HXQFNU (4x6) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 60-XFQFN Dual Rows, Exposed Pad |
Number of Elements 4 | Supplier Device Package 60-HXQFNU (4x6) |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16244ADGGR | Texas Instruments | 1 666 | 296-1260-1-ND | € 1,85000 | Similar |
| Bulk: | 4800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | € 1,64877 | € 255,56 |
| Unit Price without VAT: | € 1,64877 |
|---|---|
| Unit Price with VAT: | € 2,01150 |

