
74LVT573D,112 | |
|---|---|
DigiKey Part Number | 2156-74LVT573D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT573D,112 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Bulk: | 8787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 388 | € 0,65443 | € 253,92 |
| Unit Price without VAT: | € 0,65443 |
|---|---|
| Unit Price with VAT: | € 0,79840 |

