Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16821MEAX

DigiKey Part Number
2156-74LCX16821MEAX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX16821MEAX
Description
IC FF D-TYPE DBL 10-BIT 56-SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
10
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-SSOP
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133€ 1,91226€ 254,33
Unit Price without VAT:€ 1,91226
Unit Price with VAT:€ 2,33296