
74HCT240DB,118 | |
|---|---|
DigiKey Part Number | 2156-74HCT240DB,118-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT240DB,118 |
Description | IC BUFFER INVERTING 5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Bulk: | 2136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 376 | € 0,68848 | € 258,87 |
| Unit Price without VAT: | € 0,68848 |
|---|---|
| Unit Price with VAT: | € 0,83995 |

