
74AUP1G86GF,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G86GF132-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86GF,132 |
Description | IC GATE XOR 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Bulk: | 99728 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 483 | € 0,52694 | € 254,51 |
| Unit Price without VAT: | € 0,52694 |
|---|---|
| Unit Price with VAT: | € 0,64287 |

