
74ALVCH16374DGG112 | |
|---|---|
DigiKey Part Number | 2156-74ALVCH16374DGG112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16374DGG112 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 3.4ns @ 3.3V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 1.2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 350 MHz | Base Product Number |
| Bulk: | 6795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | € 1,30882 | € 255,22 |
| Unit Price without VAT: | € 1,30882 |
|---|---|
| Unit Price with VAT: | € 1,59676 |

