
74ALVCH16244DL,112 | |
|---|---|
DigiKey Part Number | 2156-74ALVCH16244DL112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16244DL,112 |
Description | IC BUFF 1.2V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Tube: | 1406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 1,69980 | € 254,97 |
| Unit Price without VAT: | € 1,69980 |
|---|---|
| Unit Price with VAT: | € 2,07376 |

