Image for 74AHC1G02GV/C4H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G02GV/C4H

DigiKey Part Number
2156-74AHC1G02GV/C4H-ND
Manufacturer
Manufacturer Product Number
74AHC1G02GV/C4H
Description
IC GATE NOR 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Bulk
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:219000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 561€ 0,10199€ 261,20
Unit Price without VAT:€ 0,10199
Unit Price with VAT:€ 0,12443