
74AC540SJX | |
|---|---|
DigiKey Part Number | 2156-74AC540SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74AC540SJX |
Description | IC BUFF 2V/6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 12545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | € 0,53544 | € 255,94 |
| Unit Price without VAT: | € 0,53544 |
|---|---|
| Unit Price with VAT: | € 0,65324 |

