Shift Shift Register 4 Element 64 Bit 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4731BDC

DigiKey Part Number
2156-4731BDC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
4731BDC
Description
IC SR NON-INVERTED 64BIT 14-CDIP
Customer Reference
Detailed Description
Shift Shift Register 4 Element 64 Bit 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Non-Inverted
Number of Elements
4
Number of Bits per Element
64
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 12.5V
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
14-CDIP
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:91
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11€ 23,55091€ 259,06
Unit Price without VAT:€ 23,55091
Unit Price with VAT:€ 28,73211