RF Transistor NPN 20V 30mA 320MHz 150mW Surface Mount 3-SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MN03SF-TL-E

DigiKey Part Number
2156-3MN03SF-TL-E-ONTR-ND
Manufacturer
Manufacturer Product Number
3MN03SF-TL-E
Description
RF TRANS NPN 20V 320MHZ 3-SSFP
Customer Reference
Detailed Description
RF Transistor NPN 20V 30mA 320MHz 150mW Surface Mount 3-SSFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure (dB Typ @ f)
3dB @ 100MHz
Manufacturer
onsemi
Power - Max
150mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 1mA, 6V
Part Status
Obsolete
Current - Collector (Ic) (Max)
30mA
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
3-SMD, Flat Leads
Frequency - Transition
320MHz
Supplier Device Package
3-SSFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:192000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 537€ 0,05949€ 269,91
Unit Price without VAT:€ 0,05949
Unit Price with VAT:€ 0,07258