
24LC04T-I/SL100 | |
|---|---|
DigiKey Part Number | 2156-24LC04T-I/SL100-ND |
Manufacturer | |
Manufacturer Product Number | 24LC04T-I/SL100 |
Description | IC EEPROM 4KBIT I2C 14SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 100 kHz 3.5 ms 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 1ms | |
Access Time | 3.5 ms | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 716 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | € 1,74233 | € 254,38 |
| Unit Price without VAT: | € 1,74233 |
|---|---|
| Unit Price with VAT: | € 2,12564 |

