
1N4739A-T50A | |
|---|---|
DigiKey Part Number | 2156-1N4739A-T50A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4739A-T50A |
Description | DIODE ZENER 9.1V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7 V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W |
| Bulk: | 16877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 882 | € 0,04250 | € 249,99 |
| Unit Price without VAT: | € 0,04250 |
|---|---|
| Unit Price with VAT: | € 0,05185 |

