
100304W-QMLV | |
|---|---|
DigiKey Part Number | 2156-100304W-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100304W-QMLV |
Description | 100304 - AND/NAND GATE, 100K SER |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable Circuit Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Voltage - Supply | -4.2V ~ -5.7V | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 411,36000 | € 411,36 |
| Unit Price without VAT: | € 411,36000 |
|---|---|
| Unit Price with VAT: | € 501,85920 |

