
RTQ2117CGQVT-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2117CGQVT-QATR-ND - Tape & Reel (TR) 1028-RTQ2117CGQVT-QACT-ND - Cut Tape (CT) 1028-RTQ2117CGQVT-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2117CGQVT-QA |
Description | IC BUCK 36V 3.5A SYNC WETDVQFN40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 36V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package 40-VQFN (6x6) |
Current - Supply 150µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 2,45016 | € 8 575,56 |
| Unit Price without VAT: | € 2,45016 |
|---|---|
| Unit Price with VAT: | € 2,98920 |

